+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BA04

BT adapter; USB A plug; 20m; Support: A2DP,AVRCP,HID,HSP


Manufacturer: BASEUS

Manufacturer part number:
BA04

Alternative designations: ZJBA000001

TME Symbol:
BA04

Specification

Manufacturer
BASEUS
Type of PC accessories
BT adapter
Connection
USB A plug
Range
20m
Support
A2DP, AVRCP, HID, HSP
Bluetooth version
5.0
Gross weight19.38 g
Certificates
See other products in this category: Computer Adapters BASEUS,
*
BA04
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.14 EURGross price for quantities from 1 pcs - 4.14 EUR
Net price for quantities from 3 pcs - 3.85 EURGross price for quantities from 3 pcs - 3.85 EUR