+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BA10324AF-E2

IC: operational amplifier; 500kHz; Ch: 4; 3÷32VDC; SO14; 7mV


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BA10324AF-E2
TME Symbol:
BA10324AF-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
operational amplifier
Bandwidth
500kHz
Number of channels
quad, 4
Mounting
SMT
Voltage supply range
3...32V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
0.2V/μs
Integrated circuit features
differential
Input offset voltage
7mV
Kind of package
reel, tape
Input bias current
0.25µA
Input offset current
50nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ROHM SEMICONDUCTOR,
*
BA10324AF-E2
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.40 EURGross price for quantities from 2500 pcs - 0.40 EUR