+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BA10358F-E2

IC: operational amplifier; 500kHz; Ch: 2; 3÷32VDC; SO8; 7mV; Ch: dual


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BA10358F-E2
TME Symbol:
BA10358F-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
operational amplifier
Bandwidth
500kHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
3...32V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.2V/μs
Input offset voltage
7mV
Kind of package
reel, tape
Input bias current
0.25µA
Input offset current
50nA
Gross weight0.127 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers ROHM SEMICONDUCTOR,
*
BA10358F-E2
1837 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.48 EURGross price for quantities from 1 pcs - 0.48 EUR
Net price for quantities from 3 pcs - 0.42 EURGross price for quantities from 3 pcs - 0.42 EUR
Net price for quantities from 10 pcs - 0.35 EURGross price for quantities from 10 pcs - 0.35 EUR
Net price for quantities from 25 pcs - 0.31 EURGross price for quantities from 25 pcs - 0.31 EUR
Net price for quantities from 100 pcs - 0.29 EURGross price for quantities from 100 pcs - 0.29 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs