+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BA2901SF-E2

IC: comparator; universal; Cmp: 4; SMT; SOP14; reel,tape; Iio: 200nA


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BA2901SF-E2
TME Symbol:
BA2901SF-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
4
Mounting
SMT
Case
SOP14
Operating temperature
-40...105°C
Input offset voltage
15mV
Kind of package
reel, tape
Input offset current
200nA
Voltage supply range
± 1...18V DC/2...36V DC
Input bias current
0.5µA
Gross weight1 g
Certificates
See other products in this category: SMD comparators ROHM SEMICONDUCTOR,
*
BA2901SF-E2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.72 EURGross price for quantities from 1 pcs - 0.72 EUR
Net price for quantities from 10 pcs - 0.52 EURGross price for quantities from 10 pcs - 0.52 EUR
Net price for quantities from 25 pcs - 0.47 EURGross price for quantities from 25 pcs - 0.47 EUR
Net price for quantities from 100 pcs - 0.42 EURGross price for quantities from 100 pcs - 0.42 EUR
Net price for quantities from 250 pcs - 0.39 EURGross price for quantities from 250 pcs - 0.39 EUR
Net price for quantities from 500 pcs - 0.37 EURGross price for quantities from 500 pcs - 0.37 EUR
Net price for quantities from 1000 pcs - 0.35 EURGross price for quantities from 1000 pcs - 0.35 EUR
Net price for quantities from 2500 pcs - 0.33 EURGross price for quantities from 2500 pcs - 0.33 EUR
Net price for quantities from 17500 pcs - 0.31 EURGross price for quantities from 17500 pcs - 0.31 EUR