+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BA2901SFV-E2

IC: comparator; universal; Cmp: 4; SMT; SSOP-B14; reel,tape


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BA2901SFV-E2
TME Symbol:
BA2901SFV-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
4
Mounting
SMT
Case
SSOP-B14
Operating temperature
-40...105°C
Input offset voltage
15mV
Kind of package
reel, tape
Input offset current
200nA
Voltage supply range
± 1...18V DC/2...36V DC
Input bias current
0.5µA
Gross weight1 g
Certificates
See other products in this category: SMD comparators ROHM SEMICONDUCTOR,
*
BA2901SFV-E2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 25 pcs - 0.51 USDGross price for quantities from 25 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 250 pcs - 0.42 USDGross price for quantities from 250 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
Net price for quantities from 2500 pcs - 0.38 USDGross price for quantities from 2500 pcs - 0.38 USD
Net price for quantities from 25000 pcs - 0.35 USDGross price for quantities from 25000 pcs - 0.35 USD