+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BA2902FV-E2

IC: operational amplifier; 500kHz; Ch: 4; ±1.5÷18VDC,3÷36VDC; 10mV


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BA2902FV-E2
TME Symbol:
BA2902FV-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
operational amplifier
Bandwidth
500kHz
Number of channels
quad, 4
Mounting
SMT
Voltage supply range
± 1.5...18V DC/3...36V DC
Case
SSOP-B14
Operating temperature
-40...125°C
Slew rate
0.2V/μs
Input offset voltage
10mV
Kind of package
reel, tape
Input bias current
0.25µA
Input offset current
200nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ROHM SEMICONDUCTOR,
*
BA2902FV-E2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 25 pcs - 0.70 USDGross price for quantities from 25 pcs - 0.70 USD
Net price for quantities from 50 pcs - 0.66 USDGross price for quantities from 50 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 250 pcs - 0.59 USDGross price for quantities from 250 pcs - 0.59 USD
Net price for quantities from 500 pcs - 0.56 USDGross price for quantities from 500 pcs - 0.56 USD
Net price for quantities from 2500 pcs - 0.53 USDGross price for quantities from 2500 pcs - 0.53 USD