+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BA2902SF-E2

IC: operational amplifier; 500kHz; Ch: 4; ±1.5÷18VDC,3÷36VDC; 10mV

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BA2902SF-E2
TME Symbol:
BA2902SF-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
operational amplifier
Bandwidth
500kHz
Number of channels
quad, 4
Mounting
SMT
Voltage supply range
± 1.5...18V DC/3...36V DC
Case
SOP14
Operating temperature
-40...105°C
Slew rate
0.2V/μs
Input offset voltage
10mV
Kind of package
reel, tape
Input bias current
0.25µA
Input offset current
200nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ROHM SEMICONDUCTOR,
*
BA2902SF-E2
0 in TME stock
Net price for quantities from 1 pcs - 0.82 EURGross price for quantities from 1 pcs - 0.82 EUR
Net price for quantities from 10 pcs - 0.60 EURGross price for quantities from 10 pcs - 0.60 EUR
Net price for quantities from 25 pcs - 0.55 EURGross price for quantities from 25 pcs - 0.55 EUR
Net price for quantities from 100 pcs - 0.48 EURGross price for quantities from 100 pcs - 0.48 EUR
Net price for quantities from 250 pcs - 0.44 EURGross price for quantities from 250 pcs - 0.44 EUR
Net price for quantities from 500 pcs - 0.40 EURGross price for quantities from 500 pcs - 0.40 EUR
Net price for quantities from 1000 pcs - 0.37 EURGross price for quantities from 1000 pcs - 0.37 EUR
Net price for quantities from 2500 pcs - 0.33 EURGross price for quantities from 2500 pcs - 0.33 EUR
Net price for quantities from 5000 pcs - 0.30 EURGross price for quantities from 5000 pcs - 0.30 EUR
Net price for quantities from 17500 pcs - 0.29 EURGross price for quantities from 17500 pcs - 0.29 EUR
No. of pieces (Multiplicity: 1)