+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of integrated circuit | comparator | |
Kind of comparator | universal | |
Number of comparators | 2 | |
Mounting | SMT | |
Case | SOP8 | |
Operating temperature | -40...105°C | |
Input offset voltage | 15mV | |
Kind of package | reel, tape | |
Input offset current | 200nA | |
Voltage supply range | ± 1...18V DC/2...36V DC | |
Input bias current | 0.5µA |