+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BA2903YF-CE2

IC: comparator; Cmp: 2; SMT; SOP8; reel,tape; Iio: 50nA; IB: 275nA


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BA2903YF-CE2
TME Symbol:
BA2903YF-CE2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
comparator
Number of comparators
2
Mounting
SMT
Case
SOP8
Operating temperature
-40...125°C
Input offset voltage
5mV
Kind of package
reel, tape
Input offset current
50nA
Voltage supply range
± 1...18V DC/2...36V DC
Input bias current
275nA
Gross weight1 g
Certificates
See other products in this category: SMD comparators ROHM SEMICONDUCTOR,
*
BA2903YF-CE2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.53 EURGross price for quantities from 1 pcs - 0.53 EUR
Net price for quantities from 10 pcs - 0.38 EURGross price for quantities from 10 pcs - 0.38 EUR
Net price for quantities from 25 pcs - 0.34 EURGross price for quantities from 25 pcs - 0.34 EUR
Net price for quantities from 100 pcs - 0.30 EURGross price for quantities from 100 pcs - 0.30 EUR
Net price for quantities from 250 pcs - 0.28 EURGross price for quantities from 250 pcs - 0.28 EUR
Net price for quantities from 500 pcs - 0.27 EURGross price for quantities from 500 pcs - 0.27 EUR
Net price for quantities from 2500 pcs - 0.24 EURGross price for quantities from 2500 pcs - 0.24 EUR
Net price for quantities from 20000 pcs - 0.23 EURGross price for quantities from 20000 pcs - 0.23 EUR