+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BA3472YFVM-CTR

IC: operational amplifier; 4MHz; Ch: 2; ±1.5÷18VDC,3÷36VDC; MSOP8


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BA3472YFVM-CTR
TME Symbol:
BA3472YFVM-CTR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
± 1.5...18V DC/3...36V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
10V/μs
Input offset voltage
10mV
Kind of package
reel, tape
Input bias current
0.2µA
Input offset current
75nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ROHM SEMICONDUCTOR,
*
BA3472YFVM-CTR
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.52 EURGross price for quantities from 3000 pcs - 0.52 EUR