+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BA4510F-E2

IC: operational amplifier; Ch: 2; ±1÷3.5VDC; SOP8; 6mV; reel,tape


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BA4510F-E2
TME Symbol:
BA4510F-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
operational amplifier
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
± 1...3.5V DC
Case
SOP8
Operating temperature
-25...75°C
Slew rate
5V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
6mV
Kind of package
reel, tape
Input bias current
0.5µA
Input offset current
200nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ROHM SEMICONDUCTOR,
*
BA4510F-E2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.51 EURGross price for quantities from 1 pcs - 0.51 EUR
Net price for quantities from 10 pcs - 0.37 EURGross price for quantities from 10 pcs - 0.37 EUR
Net price for quantities from 25 pcs - 0.34 EURGross price for quantities from 25 pcs - 0.34 EUR
Net price for quantities from 100 pcs - 0.31 EURGross price for quantities from 100 pcs - 0.31 EUR
Net price for quantities from 250 pcs - 0.29 EURGross price for quantities from 250 pcs - 0.29 EUR
Net price for quantities from 500 pcs - 0.28 EURGross price for quantities from 500 pcs - 0.28 EUR
Net price for quantities from 1000 pcs - 0.27 EURGross price for quantities from 1000 pcs - 0.27 EUR
Net price for quantities from 2500 pcs - 0.26 EURGross price for quantities from 2500 pcs - 0.26 EUR
Net price for quantities from 7500 pcs - 0.25 EURGross price for quantities from 7500 pcs - 0.25 EUR
Net price for quantities from 25000 pcs - 0.24 EURGross price for quantities from 25000 pcs - 0.24 EUR