+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BA4558RFV-E2

IC: operational amplifier; 2MHz; Ch: 2; ±4÷15VDC,8÷30VDC; 7mV


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BA4558RFV-E2
TME Symbol:
BA4558RFV-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
± 4...15V DC/8...30V DC
Operating temperature
-40...105°C
Slew rate
1V/μs
Input offset voltage
7mV
Kind of package
reel, tape
Input bias current
0.8µA
Input offset current
200nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ROHM SEMICONDUCTOR,
*
BA4558RFV-E2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 250 pcs - 0.27 USDGross price for quantities from 250 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 2500 pcs - 0.23 USDGross price for quantities from 2500 pcs - 0.23 USD
Net price for quantities from 10000 pcs - 0.21 USDGross price for quantities from 10000 pcs - 0.21 USD