+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BA4560RFV-E2

IC: operational amplifier; 4MHz; Ch: 2; ±4÷15VDC,8÷30VDC; 7mV


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BA4560RFV-E2
TME Symbol:
BA4560RFV-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
± 4...15V DC/8...30V DC
Operating temperature
-40...105°C
Slew rate
4V/μs
Integrated circuit features
low noise
Input offset voltage
7mV
Kind of package
reel, tape
Input bias current
0.8µA
Input offset current
200nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ROHM SEMICONDUCTOR,
*
BA4560RFV-E2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.48 EURGross price for quantities from 1 pcs - 0.48 EUR
Net price for quantities from 10 pcs - 0.34 EURGross price for quantities from 10 pcs - 0.34 EUR
Net price for quantities from 25 pcs - 0.31 EURGross price for quantities from 25 pcs - 0.31 EUR
Net price for quantities from 100 pcs - 0.27 EURGross price for quantities from 100 pcs - 0.27 EUR
Net price for quantities from 250 pcs - 0.26 EURGross price for quantities from 250 pcs - 0.26 EUR
Net price for quantities from 500 pcs - 0.24 EURGross price for quantities from 500 pcs - 0.24 EUR
Net price for quantities from 1000 pcs - 0.23 EURGross price for quantities from 1000 pcs - 0.23 EUR
Net price for quantities from 2500 pcs - 0.22 EURGross price for quantities from 2500 pcs - 0.22 EUR
Net price for quantities from 7500 pcs - 0.21 EURGross price for quantities from 7500 pcs - 0.21 EUR