+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BA6010

Tester: batteries and rechargeable batteries; 235x104x360mm

Manufacturer: B&K PRECISION

Manufacturer part number:
BA6010
TME Symbol:
BA6010

Specification

Manufacturer
B&K PRECISION
Type of tester
batteries and rechargeable batteries
Dimensions
235x104x360mm
Measurement
capacitance, dissipation factor, impedance, inductance, phase angle θ, quality factor, reactance
DC voltage measuring range
6V/60V
Kind of display used
LCD 4,3"
Display resolution
480x272
Sampling
50x/s
Measuring instrument features
  • BIN comparator function
  • for acid-lead batteries
  • for alkaline batteries
  • for lithium batteries
  • trigger functionality (internal, external, bus and manual)
Standard equipment
  • Kelvin test leads
  • manufacturer's calibration certificate
  • User manual in electronic version
Interface
  • RS232
  • USB
Supply voltage
  • 100...240V AC
Gross weight4.9518 kg
EAN code817050601008

WATCH VIDEO

See other products in this category: Batteries Testers B&K PRECISION,
*
BA6010
1 in TME stock
Net price for quantities from 1 pcs - 1 310.82 EURGross price for quantities from 1 pcs - 1 310.82 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.