+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BAS16W

Diode: switching; SMD; 85V; 0.15A; 4ns; SOT323; Ufmax: 1.25V; Ifsm: 2A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
BAS16W
TME Symbol:
BAS16W-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
switching
Mounting
SMD
Max. off-state voltage
85V
Load current
0.15A
Reverse recovery time
4ns
Semiconductor structure
single diode
Case
SOT323
Max. forward voltage
1.25V
Max. load current
0.3A
Max. forward impulse current
2A
Leakage current
50µA
Power dissipation
0.2W
Kind of package
reel, tape
Features of semiconductor devices
  • small signal
  • superfast switching
Gross weight0.013 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
BAS16W
941 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.11 USDGross price for quantities from 1 pcs - 0.11 USD
Net price for quantities from 5 pcs - 0.08 USDGross price for quantities from 5 pcs - 0.08 USD
Net price for quantities from 10 pcs - 0.07 USDGross price for quantities from 10 pcs - 0.07 USD
Net price for quantities from 50 pcs - 0.05 USDGross price for quantities from 50 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
Net price for quantities from 9000 pcs - 0.02 USDGross price for quantities from 9000 pcs - 0.02 USD
Packaging method by the manufacturer:Reel = 3 000 pcs