+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAS216WT

Diode: switching; SMD; 100V; 0.15A; 4ns; SOD523F; Ufmax: 1.25V; 150mW


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
BAS216WT
TME Symbol:
BAS216WT-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.15A
Reverse recovery time
4ns
Semiconductor structure
single diode
Case
SOD523F
Max. forward voltage
1.25V
Max. load current
0.3A
Max. forward impulse current
1A
Leakage current
50µA
Power dissipation
0.15W
Kind of package
reel, tape
Features of semiconductor devices
  • small signal
  • superfast switching
Gross weight0.011 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
BAS216WT
3078 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.09 USDGross price for quantities from 1 pcs - 0.09 USD
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 75 pcs - 0.04 USDGross price for quantities from 75 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Packaging method by the manufacturer:Reel = 4 000 pcs