+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | VENTION | |
Type of connection cable | Jack - Jack | |
Version | mono | |
Cable length | 1m | |
Contact plating | gold-plated | |
Insulation colour | black | |
Kind of core | Cu, tinned | |
Cable external diameter | 6mm | |
Wire insulation material | PVC | |
Braid material | textile | |
Enclosure material | aluminium |