+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VENTION | |
Type of connection cable | Jack - Jack | |
Cable length | 5m | |
Version | mono | |
Contact plating | gold-plated | |
Insulation colour | black | |
Kind of core | Cu, tinned | |
Cable external diameter | 6mm | |
Wire insulation material | PVC | |
Braid material | textile | |
Enclosure material | aluminium |