+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAT41

Diode: Schottky switching; THT; 100V; 0.1A; DO35; Ufmax: 0.45V


Manufacturer: STMicroelectronics

Manufacturer part number:
BAT41
TME Symbol:
BAT41

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky switching
Mounting
THT
Max. off-state voltage
0.1kV
Load current
0.1A
Semiconductor structure
single diode
Case
DO35
Max. forward voltage
0.45V
Max. load current
0.35A
Max. forward impulse current
0.75A
Kind of package
reel, tape
Gross weight0.147 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
BAT41
1435 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.12 EURGross price for quantities from 1 pcs - 0.12 EUR
Net price for quantities from 10 pcs - 0.09 EURGross price for quantities from 10 pcs - 0.09 EUR
Net price for quantities from 50 pcs - 0.07 EURGross price for quantities from 50 pcs - 0.07 EUR
Net price for quantities from 100 pcs - 0.07 EURGross price for quantities from 100 pcs - 0.07 EUR
Net price for quantities from 500 pcs - 0.05 EURGross price for quantities from 500 pcs - 0.05 EUR
Net price for quantities from 1000 pcs - 0.04 EURGross price for quantities from 1000 pcs - 0.04 EUR
Net price for quantities from 2000 pcs - 0.04 EURGross price for quantities from 2000 pcs - 0.04 EUR
Net price for quantities from 4000 pcs - 0.03 EURGross price for quantities from 4000 pcs - 0.03 EUR
Net price for quantities from 8000 pcs - 0.03 EURGross price for quantities from 8000 pcs - 0.03 EUR
Packaging method by the manufacturer:Reel = 4 000 pcs