+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BAT42

Diode: Schottky switching; THT; 30V; 0.2A; DO35; Ufmax: 0.4V

Manufacturer: STMicroelectronics

Manufacturer part number:
BAT42
TME Symbol:
BAT42

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky switching
Mounting
THT
Max. off-state voltage
30V
Load current
0.2A
Semiconductor structure
single diode
Case
DO35
Max. forward voltage
0.4V
Max. load current
0.5A
Max. forward impulse current
4A
Kind of package
reel, tape
Gross weight0.136 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics
*
BAT42
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Reel = 4 000 pcs