+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAT43

Diode: Schottky switching; THT; 30V; 0.2A; DO35; Ufmax: 0.45V

Manufacturer: STMicroelectronics

Manufacturer part number:
BAT43
TME Symbol:
BAT43

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky switching
Mounting
THT
Max. off-state voltage
30V
Load current
0.2A
Semiconductor structure
single diode
Case
DO35
Max. forward voltage
0.45V
Max. load current
0.5A
Max. forward impulse current
4A
Kind of package
reel, tape
Gross weight0.148 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics
*
BAT43
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Reel = 4 000 pcs