+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BAT46

Diode: Schottky switching; THT; 100V; 0.15A; DO35; Ufmax: 0.45V


Manufacturer: STMicroelectronics

Manufacturer part number:
BAT46
TME Symbol:
BAT46

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky switching
Mounting
THT
Max. off-state voltage
0.1kV
Load current
0.15A
Semiconductor structure
single diode
Case
DO35
Max. forward voltage
0.45V
Max. load current
0.35A
Max. forward impulse current
0.75A
Kind of package
reel, tape
Gross weight0.148 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
BAT46
177 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.21 USDGross price for quantities from 1 pcs - 0.21 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 20 pcs - 0.11 USDGross price for quantities from 20 pcs - 0.11 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
Net price for quantities from 4000 pcs - 0.03 USDGross price for quantities from 4000 pcs - 0.03 USD
Net price for quantities from 12000 pcs - 0.02 USDGross price for quantities from 12000 pcs - 0.02 USD
Packaging method by the manufacturer:Reel = 4 000 pcs