+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAV20

Diode: switching; THT; 200V; 0.2A; Ifsm: 1A; DO35; reel,tape; 50ns


Manufacturer: DC COMPONENTS

Manufacturer part number:
BAV20
TME Symbol:
BAV20-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
switching
Mounting
THT
Max. off-state voltage
200V
Load current
0.2A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
1A
Case
DO35
Kind of package
reel, tape
Max. forward voltage
1V
Reverse recovery time
50ns
Gross weight0.133 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes DC COMPONENTS,
*
BAV20
4479 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.08 EURGross price for quantities from 1 pcs - 0.08 EUR
Net price for quantities from 10 pcs - 0.04 EURGross price for quantities from 10 pcs - 0.04 EUR
Net price for quantities from 100 pcs - 0.02 EURGross price for quantities from 100 pcs - 0.02 EUR
Net price for quantities from 250 pcs - 0.02 EURGross price for quantities from 250 pcs - 0.02 EUR
Net price for quantities from 500 pcs - 0.02 EURGross price for quantities from 500 pcs - 0.02 EUR
Net price for quantities from 1000 pcs - 0.02 EURGross price for quantities from 1000 pcs - 0.02 EUR
Net price for quantities from 5000 pcs - 0.01 EURGross price for quantities from 5000 pcs - 0.01 EUR
Net price for quantities from 15000 pcs - 0.01 EURGross price for quantities from 15000 pcs - 0.01 EUR
Packaging method by the manufacturer:Cardboard = 5 000 pcs