+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BB-485OP

Automation module: repeater; RS422/485; 12VDC; plastic; IP30


Manufacturer: ADVANTECH

Manufacturer part number:
BB-485OP
TME Symbol:
BB-485OP

Specification

Manufacturer
ADVANTECH
Type of automation module
repeater
Kind of module
RS422/485
Enclosure material
plastic
IP rating
IP30
Data transfer rate
115.2kbps
Communictions protocol
Modbus ASCII, Modbus RTU
Body dimensions
97x61x25mm
Operating temperature
0...40°C
Supply voltage
  • 12V DC
Gross weight409.28 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
BB-485OP
1 in TME stock
Net price for quantities from 1 pcs - 146.45 EURGross price for quantities from 1 pcs - 146.45 EUR
Net price for quantities from 5 pcs - 136.35 EURGross price for quantities from 5 pcs - 136.35 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.