| Manufacturer | ADVANTECH |
| Symbol | Power supply | Usup | Usup | Uout | Output plug | Kind of module | IP rating | Enclosure material | Mounting | Body dimensions | Communictions protocol | Operating temp. | Interface | Data transfer rate | Cable length | Connection | Insulation voltage | Number of analog inputs | Digit. in. | Number of digital outputs | Connectors for the country | Type of automation module | Type of automation accessories | Cable/adapter structure |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V DC] | [V AC] | [V DC] | [mm] | [°C] | [bps] | [m] | [kV] | |||||||||||||||||
| BB-232LPTTL | - | - | - | - | - | RS232/TTL | - | - | - | 52.9x33.3x17.4 | - | 0...70 | RS232 x2 | - | - | - | - | - | - | - | - | converter | - | - |
| BB-232OPDRI | - | 10...48 | - | - | - | IP30 | - | for DIN rail mounting | 123x113x32 | - | -40...80 | RS232 x2 | - | - | - | - | - | - | - | - | repeater | - | - | |
| BB-232USB9M | - | - | - | - | - | - | - | - | - | - | - | 0...70 | RS232 x1 | - | - | USB 2.0 x1 | - | - | - | - | - | converter | - | - |
| BB-422PP9R | - | - | - | - | - | - | - | - | - | 6.1x3.3x1.7 | - | 0...70 | RS232 x1; RS422 x1 | - | - | - | - | - | - | - | - | converter | - | - |
| BB-485DRCI | - | 10...48 | - | - | - | RS232/RS422/RS485 | - | - | for DIN rail mounting | 11.4x3.3x12.4 | - | -40...80 | - | - | - | - | - | - | - | - | - | converter | - | - |
| BB-485LDRC9 | - | 10...30 | - | - | - | RS232/RS422/RS485 | - | - | for DIN rail mounting | 25x79x95 | Modbus ASCII, Modbus RTU | -40...80 | - | - | - | - | - | - | - | - | - | converter | - | - |
| BB-485OP | - | 12 | - | - | - | RS422/485 | IP30 | plastic | - | 97x61x25 | Modbus ASCII, Modbus RTU | 0...40 | - | 115.2k | - | - | - | - | - | - | - | repeater | - | - |
| BB-485OPDR | - | 10...30 | - | - | - | RS422/485 | IP20 | plastic | for DIN rail mounting | 25x79x106 | Modbus ASCII, Modbus RTU | -40...80 | - | 115.2k | - | - | - | - | - | - | - | repeater | - | - |
| BB-485OPDRI | - | 10...48 | - | - | - | RS422/485 | IP20 | plastic | for DIN rail mounting | 123x113x32 | Modbus ASCII, Modbus RTU | -40...80 | - | 115.2k | - | - | - | - | - | - | - | repeater | - | - |
| BB-485SD9R | supplied from port | - | - | - | - | RS232/RS485 | - | plastic | - | 60x32x16 | - | 0...70 | - | 115.2k | - | - | - | - | - | - | - | converter | - | - |
| BB-485SD9TB | supplied from port | 12...16 | - | - | - | RS232/RS485 | - | plastic | - | 87x32x16 | - | 0...70 | - | 115.2k | - | - | - | - | - | - | - | converter | - | - |
| BB-LR2L710011 | - | 9...36 | - | - | - | - | IP30 | plastic | - | 51x87x116 | LTE | -45...75 | 2x 10/100Mbps; SIM x2 | - | - | - | - | - | - | - | - | router | - | - |
| BB-485USBTB-2W-A | - | - | - | - | - | USB - RS485 | - | - | - | 65x32x16 | - | 0...70 | - | 921.6k | - | USB 2.0 x1 | - | - | - | - | - | converter | - | - |
| BB-4WSD9OTB | - | 10...48 | - | - | - | RS232/RS422/RS485 | - | - | - | 98x43x23 | - | 0...70 | - | 115.2k | - | - | - | - | - | - | - | converter | - | - |
| BB-9PMDS | - | - | - | - | - | - | - | - | - | 5.29x3.33x1.74 | - | 0...70 | RS232 x3 | - | - | - | - | - | - | - | - | splitter | - | - |
| BB-ABDN-ER-DP551U | - | 5 | - | - | - | WiFi | - | - | - | - | - | -20...85 | - | - | - | - | - | - | - | - | wireless bridge | - | - | |
| BB-AP-AGNSS-SMA | - | 5.5 | - | - | - | - | - | - | - | 25x25x4 | - | -40...85 | - | - | - | - | - | - | - | - | - | - | - | - |
| BB-AW-A2458G-FSRPK | - | - | - | - | - | - | - | - | - | 115x19x10 | - | -40...60 | - | - | - | - | - | - | - | - | - | - | - | - |
| BB-KD-2 | - | - | - | - | - | - | - | - | - | - | - | - | Ethernet; RS232 x1 | - | 1.5 | - | - | - | - | - | - | - | cable | D-Sub 9pin female; RJ45 plug |
| BB-LR2L710711 | - | 9...36 | - | - | - | WiFi | IP30 | plastic | - | 51x87x116 | EDGE, GPRS, GSM, HSPA, LTE, UMTS | -40...75 | Ethernet | 100M | - | RJ45 x2, SIM x2, SMA x3 | - | - | - | - | - | router | - | - |
| BB-MESR901 | - | 10...48 | - | - | - | - | IP30 | - | for DIN rail mounting | 119.4x80.3x29.6 | Modbus ASCII, Modbus RTU, Modbus TCP | -40...80 | Ethernet; RS232/RS422/RS485 x1 | 230.4k | - | RJ45 x1 | - | - | - | - | - | Modbus gateway | - | - |
| BB-MESR902T | - | 10...48 | - | - | - | - | IP30 | - | for DIN rail mounting | 119.4x80.3x29.6 | Modbus ASCII, Modbus RTU, Modbus TCP | -40...80 | Ethernet; RS232/RS422/RS485 x2 | 230.4k | - | RJ45 x1 | - | - | - | - | - | Modbus gateway | - | - |
| BB-RPS-MO4-M | - | - | 90...264 | 12 | 4pin connector | - | - | - | - | 65x45x30 | - | 0...40 | - | - | 2 | - | - | - | - | - | Australia, Europe, USA, Great Britain | mains | - | - |
| BB-RPS-V2-WR2-UK | - | - | 90...264 | 12 | 2pin connector | - | - | - | - | 65x45x30 | - | 0...40 | - | - | 1.5 | - | - | - | - | - | Great Britain | mains | - | - |
| BB-SL30400110 | - | 9...36 | - | - | - | - | IP30 | - | - | 87x30x127 | LTE CAT 4 | -40...75 | Ethernet; RS232 x1 | - | - | SIM x2, SMA x2 | - | - | - | - | - | router | - | - |
| BB-SL30410110 | - | 9...36 | - | - | - | - | IP30 | - | - | 87x30x127 | LTE CAT 4 | -25...55 | Ethernet; RS232 x1 | - | - | SIM x2, SMA x3 | - | - | - | - | - | router | - | - |
| BB-TG.10.0113 | - | - | - | - | - | - | - | - | - | 168x18x13 | CDMA, DCS, EDGE, GPRS, GPS, GSM, HSPA, IMT, LTE, PCS, UMTS, WCDMA | - | - | - | - | SMA (m) | - | - | - | - | - | - | - | - |
| BB-TG.30.8113 | - | - | - | - | - | - | - | - | - | 186x49x10 | CDMA, DCS, EDGE, GPRS, GPS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA, WIFI | - | - | - | - | SMA (m) | - | - | - | - | - | - | - | - |
| BB-UH401 | - | 5 | - | - | - | - | IP20 | plastic | - | 43.2x50.8x20.3 | - | -40...80 | - | 12M | - | - | 4 | - | - | - | - | insulator | - | - |
| BB-UH401-2KV | - | 5 | - | - | - | - | IP30 | plastic | - | 43.2x50.8x20.3 | - | -40...80 | - | 12M | - | - | 2 | - | - | - | - | insulator | - | - |
| BB-UHR304 | - | 10...30 | - | - | - | - | IP30 | metal | on panel, for DIN rail mounting | 168.2x86.3x35.1 | - | -40...80 | - | 12M | - | USB x4 | 4 | - | - | - | - | HUB | - | - |
| BB-USOPTL4 | USB | - | - | - | - | - | IP30 | plastic | - | 191x70.9x29.3 | - | 0...70 | RS422/RS485 x2 | 12M | - | USB x1 | 2 | - | - | - | - | converter | - | - |
| BB-USPTL4 | USB | - | - | - | - | - | IP30 | plastic | - | 88.3x42.7x20.2 | Modbus ASCII, Modbus RTU | 0...70 | - | 480M | - | - | - | - | - | - | - | converter | - | - |
| BB-WSW2C00015-2 | - | 9...36 | - | - | - | - | IP66 | PBT | - | 95.25x65.15x115.9 | LoRaWAN, Modbus RTU | -40...75 | RS485 x1 | 2.4k...115.2k | - | Micro USB, SMA (f) | - | - | - | - | - | - | - | - |
| BB-WSW2C42100-2 | - | 9...36 | - | - | - | - | IP66 | PBT | - | 95.25x65.15x115.9 | LoRaWAN, Modbus RTU | -40...75 | RS485 x1 | 2.4k...115.2k | - | Micro USB, SMA (f) | - | 4 | 2 | 1 | - | - | - | - |
| BB-XR2L000011 | - | 9...36 | - | - | - | - | IP30 | plastic | - | 51x87x116 | - | -40...75 | Ethernet | - | - | RJ45 x2 | - | - | - | - | - | router | - | - |
| BB-XR2L000711 | - | 9...36 | - | - | - | - | IP30 | plastic | - | 51x87x116 | WIFI | -40...75 | Ethernet | - | - | RJ45 x2, SMA | - | - | - | - | - | router | - | - |
| BB-FOSTCDRI-SC | - | 10...48 | - | - | - | RS232/RS422/RS485/single-mode fiber | IP30 | plastic | for DIN rail mounting | - | - | -40...80 | - | - | - | - | - | - | - | - | - | converter | - | - |