+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BB-4WSD9OTB

Automation module: converter; RS232/RS422/RS485; 10÷48VDC


Manufacturer: ADVANTECH

Manufacturer part number:
BB-4WSD9OTB
TME Symbol:
BB-4WSD9OTB

Specification

Manufacturer
ADVANTECH
Type of automation module
converter
Kind of module
RS232/RS422/RS485
Data transfer rate
115.2kbps
Body dimensions
98x43x23mm
Operating temperature
0...70°C
Supply voltage
  • 10...48V DC
Gross weight71.1 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
BB-4WSD9OTB
3 in TME stock
Net price for quantities from 1 pcs - 86.98 USDGross price for quantities from 1 pcs - 86.98 USD
Net price for quantities from 5 pcs - 80.94 USDGross price for quantities from 5 pcs - 80.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.