+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BB-USOPTL4

Automation module: converter; RS422/RS485 x2; USB x1; plastic

Manufacturer: ADVANTECH

Manufacturer part number:
BB-USOPTL4
TME Symbol:
BB-USOPTL4

Specification

Manufacturer
ADVANTECH
Type of automation module
converter
Interface
RS422/RS485 x2
Connection
USB x1
Enclosure material
plastic
IP rating
IP30
Data transfer rate
12Mbps
Body dimensions
191x70.9x29.3mm
Insulation voltage
2kV
Operating temperature
0...70°C
Power supply
  • USB
Gross weight215 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
BB-USOPTL4
0 in TME stock
Net price for quantities from 1 pcs - 116.93 EURGross price for quantities from 1 pcs - 116.93 EUR
Net price for quantities from 5 pcs - 108.86 EURGross price for quantities from 5 pcs - 108.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.