+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BB-USPTL4

Automation module: converter; plastic; IP30; 480Mbps; 0÷70°C


Manufacturer: ADVANTECH

Manufacturer part number:
BB-USPTL4
TME Symbol:
BB-USPTL4

Specification

Manufacturer
ADVANTECH
Type of automation module
converter
Enclosure material
plastic
IP rating
IP30
Data transfer rate
0.48Gbps
Communictions protocol
Modbus ASCII, Modbus RTU
Body dimensions
88.3x42.7x20.2mm
Operating temperature
0...70°C
Power supply
  • USB
Gross weight209.3 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
BB-USPTL4
1 in TME stock
Net price for quantities from 1 pcs - 76.57 EURGross price for quantities from 1 pcs - 76.57 EUR
Net price for quantities from 5 pcs - 71.30 EURGross price for quantities from 5 pcs - 71.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.