+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BB-UH401

Automation module: insulator; 5VDC; plastic; IP20; 12Mbps; 4kV


Manufacturer: ADVANTECH

Manufacturer part number:
BB-UH401
TME Symbol:
BB-UH401

Specification

Manufacturer
ADVANTECH
Type of automation module
insulator
Enclosure material
plastic
IP rating
IP20
Data transfer rate
12Mbps
Body dimensions
43.2x50.8x20.3mm
Insulation voltage
4kV
Operating temperature
-40...80°C
Supply voltage
  • 5V DC
Gross weight200 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
BB-UH401
0 in TME stock
Net price for quantities from 1 pcs - 132.79 USDGross price for quantities from 1 pcs - 132.79 USD
Net price for quantities from 5 pcs - 123.64 USDGross price for quantities from 5 pcs - 123.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.