+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BBOBY

Cable; Jack 3.5mm 3pin plug x2,Jack 3.5mm 4pin socket; 0.3m


Manufacturer: VENTION

Manufacturer part number:
BBOBY
TME Symbol:
BBOBY

Specification

Manufacturer
VENTION
Type of connection cable
Jack - Jack
Version
stereo, with Ferrite
Cable length
0.3m
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu
Cable external diameter
3.5mm
Wire insulation material
elastomer thermoplastic TPE
Cable/adapter structure
  • Jack 3.5mm 3pin plug x2
  • Jack 3.5mm 4pin socket
Gross weight17.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Audio - Video Cables VENTION,
*
BBOBY
85 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.67 EURGross price for quantities from 1 pcs - 2.67 EUR
Net price for quantities from 5 pcs - 2.19 EURGross price for quantities from 5 pcs - 2.19 EUR
Net price for quantities from 10 pcs - 1.95 EURGross price for quantities from 10 pcs - 1.95 EUR
Net price for quantities from 20 pcs - 1.92 EURGross price for quantities from 20 pcs - 1.92 EUR