+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BC846BPN-QX

Transistor: NPN / PNP; bipolar; complementary pair; 65V; 0.1A

Manufacturer: NEXPERIA

Manufacturer part number:
BC846BPN-QX
TME Symbol:
BC846BPN-QX

Specification

Manufacturer
NEXPERIA
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
complementary pair
Collector-emitter voltage
65V
Collector current
0.1A
Power dissipation
0.3W
Case
SC88, SOT363, TSSOP6
Pulsed collector current
0.2A
Current gain
200...450
Mounting
SMD
Kind of package
reel, tape
Frequency
100MHz
Application
automotive industry
Gross weight0.1 g
Certificates
See other products in this category: Complementary transistors NEXPERIA,
*
BC846BPN-QX
0 in TME stock
Net price for quantities from 1 pcs - 0.17 EURGross price for quantities from 1 pcs - 0.17 EUR
Net price for quantities from 10 pcs - 0.12 EURGross price for quantities from 10 pcs - 0.12 EUR
Net price for quantities from 100 pcs - 0.07 EURGross price for quantities from 100 pcs - 0.07 EUR
Net price for quantities from 500 pcs - 0.05 EURGross price for quantities from 500 pcs - 0.05 EUR
Net price for quantities from 1000 pcs - 0.04 EURGross price for quantities from 1000 pcs - 0.04 EUR
Net price for quantities from 3000 pcs - 0.03 EURGross price for quantities from 3000 pcs - 0.03 EUR
Net price for quantities from 6000 pcs - 0.03 EURGross price for quantities from 6000 pcs - 0.03 EUR
Net price for quantities from 9000 pcs - 0.03 EURGross price for quantities from 9000 pcs - 0.03 EUR
Net price for quantities from 24000 pcs - 0.03 EURGross price for quantities from 24000 pcs - 0.03 EUR
No. of pieces (Multiplicity: 1)
Hardly available product