+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BC846PN

Transistor: NPN / PNP; bipolar; complementary pair; 65V; 0.1A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
BC846PN
TME Symbol:
BC846PN-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
complementary pair
Collector-emitter voltage
65V
Collector current
0.1A
Power dissipation
0.25W
Case
SOT363
Pulsed collector current
0.2A
Current gain
200...450
Mounting
SMD
Kind of package
reel, tape
Frequency
100MHz
Gross weight0.013 g
Certificates
See other products in this category: Complementary transistors DIOTEC SEMICONDUCTOR,
*
BC846PN
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.09 EURGross price for quantities from 1 pcs - 0.09 EUR
Net price for quantities from 100 pcs - 0.08 EURGross price for quantities from 100 pcs - 0.08 EUR
Net price for quantities from 500 pcs - 0.07 EURGross price for quantities from 500 pcs - 0.07 EUR
Net price for quantities from 1000 pcs - 0.06 EURGross price for quantities from 1000 pcs - 0.06 EUR
Net price for quantities from 3000 pcs - 0.05 EURGross price for quantities from 3000 pcs - 0.05 EUR
Net price for quantities from 6000 pcs - 0.05 EURGross price for quantities from 6000 pcs - 0.05 EUR
Net price for quantities from 9000 pcs - 0.05 EURGross price for quantities from 9000 pcs - 0.05 EUR
Net price for quantities from 15000 pcs - 0.04 EURGross price for quantities from 15000 pcs - 0.04 EUR
Net price for quantities from 21000 pcs - 0.04 EURGross price for quantities from 21000 pcs - 0.04 EUR
Net price for quantities from 45000 pcs - 0.04 EURGross price for quantities from 45000 pcs - 0.04 EUR