+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BC847PNH6433XTMA1

Transistor: NPN / PNP; bipolar; complementary pair; 45V; 0.1A


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BC847PNH6433XTMA1
TME Symbol:
BC847PNH6433XTMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
complementary pair
Collector-emitter voltage
45V
Collector current
0.1A
Power dissipation
0.25W
Case
SOT363
Mounting
SMD
Frequency
250MHz
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Complementary transistors INFINEON TECHNOLOGIES,
*
BC847PNH6433XTMA1
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Net price for quantities from 10000 pcs - 0.05 EURGross price for quantities from 10000 pcs - 0.05 EUR
Net price for quantities from 40000 pcs - 0.05 EURGross price for quantities from 40000 pcs - 0.05 EUR