+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BC847RAPNZ

Transistor: NPN / PNP; bipolar; complementary pair; 45V; 0.1A

Manufacturer: NEXPERIA

Manufacturer part number:
BC847RAPNZ
TME Symbol:
BC847RAPNZ

Specification

Manufacturer
NEXPERIA
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
complementary pair
Collector-emitter voltage
45V
Collector current
0.1A
Power dissipation
0.48W
Case
DFN1412-6, SOT1268-1
Pulsed collector current
0.2A
Current gain
200...450
Mounting
SMD
Kind of package
reel, tape
Frequency
100MHz
Gross weight0.011 g
Certificates

WATCH VIDEO

See other products in this category: Complementary transistors NEXPERIA,
*
BC847RAPNZ
0 in TME stock
Net price for quantities from 1 pcs - 0.29 EURGross price for quantities from 1 pcs - 0.29 EUR
Net price for quantities from 10 pcs - 0.21 EURGross price for quantities from 10 pcs - 0.21 EUR
Net price for quantities from 100 pcs - 0.15 EURGross price for quantities from 100 pcs - 0.15 EUR
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerReel = 5 000 pcs