+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCS-104-L-D-PE

Connector: pin strips; socket; female; PIN: 8; THT; straight; 2.54mm

Manufacturer: SAMTEC

Manufacturer part number:
BCS-104-L-D-PE
TME Symbol:
BCS-104-L-D-PE

Specification

Manufacturer
SAMTEC
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
8
Electrical mounting
THT
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x4
Contact plating
gold-plated
Connector variant
pass through
Gross weight0.623 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers SAMTEC
*
BCS-104-L-D-PE
9 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.