+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BCUGF

Cable; 1m; RCA plug x2,both sides; Plating: gold-plated; black


Manufacturer: VENTION

Manufacturer part number:
BCUGF
TME Symbol:
BCUGF

Specification

Manufacturer
VENTION
Type of connection cable
RCA - RCA
Cable length
1m
Contact plating
gold-plated
Insulation colour
black
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Cable/adapter structure
  • both sides
  • RCA plug x2
Gross weight171.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Audio - Video Cables VENTION,
*
BCUGF
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 36.54 EURGross price for quantities from 1 pcs - 36.54 EUR
Net price for quantities from 5 pcs - 29.90 EURGross price for quantities from 5 pcs - 29.90 EUR
Net price for quantities from 10 pcs - 26.57 EURGross price for quantities from 10 pcs - 26.57 EUR
Net price for quantities from 20 pcs - 23.26 EURGross price for quantities from 20 pcs - 23.26 EUR