+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCUGJ

Cable; RCA plug x2,both sides; 5m; Plating: gold-plated; black


Manufacturer: VENTION

Manufacturer part number:
BCUGJ
TME Symbol:
BCUGJ

Specification

Manufacturer
VENTION
Type of connection cable
RCA - RCA
Cable length
5m
Contact plating
gold-plated
Insulation colour
black
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Cable/adapter structure
  • both sides
  • RCA plug x2
Gross weight346 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Audio - Video Cables VENTION,
*
BCUGJ
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 50.63 USDGross price for quantities from 1 pcs - 50.63 USD
Net price for quantities from 3 pcs - 45.00 USDGross price for quantities from 3 pcs - 45.00 USD
Net price for quantities from 5 pcs - 39.37 USDGross price for quantities from 5 pcs - 39.37 USD