+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCV65,215

Transistor: NPN / PNP; bipolar; 30V; 0.1A; 250mW; SOT143B


Manufacturer: NEXPERIA

Manufacturer part number:
BCV65,215
TME Symbol:
BCV65.215

Specification

Manufacturer
NEXPERIA
Type of transistor
NPN / PNP
Polarisation
bipolar
Collector-emitter voltage
30V
Collector current
0.1A
Power dissipation
0.25W
Case
SOT143B
Current gain
75...800
Mounting
SMD
Kind of package
reel, tape
Semiconductor structure
common base, common emitter
Gross weight0.019 g
Certificates

WATCH VIDEO

See other products in this category: Complementary transistors NEXPERIA,
*
BCV65,215
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Hardly available product
Net price for quantities from 3000 pcs - 0.10 EURGross price for quantities from 3000 pcs - 0.10 EUR
Net price for quantities from 6000 pcs - 0.09 EURGross price for quantities from 6000 pcs - 0.09 EUR
Net price for quantities from 9000 pcs - 0.08 EURGross price for quantities from 9000 pcs - 0.08 EUR