+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BD00C0AWFP-E2

IC: voltage regulator; LDO,linear,adjustable; 3÷15V; 1A; TO252-5


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD00C0AWFP-E2
TME Symbol:
BD00C0AWFP-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.5V
Output voltage
3...15V
Output current
1A
Case
TO252-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...105°C
Tolerance
±1%
Number of channels
1
Input voltage
4...26.5V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators ROHM SEMICONDUCTOR,
*
BD00C0AWFP-E2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.37 EURGross price for quantities from 1 pcs - 1.37 EUR
Net price for quantities from 10 pcs - 0.99 EURGross price for quantities from 10 pcs - 0.99 EUR
Net price for quantities from 25 pcs - 0.93 EURGross price for quantities from 25 pcs - 0.93 EUR
Net price for quantities from 100 pcs - 0.82 EURGross price for quantities from 100 pcs - 0.82 EUR
Net price for quantities from 250 pcs - 0.77 EURGross price for quantities from 250 pcs - 0.77 EUR
Net price for quantities from 500 pcs - 0.73 EURGross price for quantities from 500 pcs - 0.73 EUR
Net price for quantities from 1000 pcs - 0.68 EURGross price for quantities from 1000 pcs - 0.68 EUR
Net price for quantities from 2000 pcs - 0.64 EURGross price for quantities from 2000 pcs - 0.64 EUR
Net price for quantities from 4000 pcs - 0.62 EURGross price for quantities from 4000 pcs - 0.62 EUR