+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD5424EFS-E2

IC: audio amplifier; Pout: 20W; Ch: 2; Amp.class: D


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD5424EFS-E2
TME Symbol:
BD5424EFS-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
audio amplifier
Output power
20W
Number of channels
2
Amplifier class
D
Gross weight1 g
Certificates
See other products in this category: RTV - audio integrated circuits ROHM SEMICONDUCTOR,
*
BD5424EFS-E2
0 in TME stock
No. of pieces (Multiple of: 1 500)
Minimum order quantity: 1 500.
Multiple of: 1 500.
Net price for quantities from 1500 pcs - 2.82 USDGross price for quantities from 1500 pcs - 2.82 USD