+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD6522F-E2

IC: power switch; load switch; 2A; Ch: 2; N-Channel; SMD; SOP8


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD6522F-E2
TME Symbol:
BD6522F-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
power switch
Kind of integrated circuit
load switch
Output current
2A
Number of channels
2
Kind of output
N-Channel
Mounting
SMD
Case
SOP8
On-state resistance
0.85Ω
Operating temperature
-25...85°C
Protection
over current OCP, overheating OTP, undervoltage UVP
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates
See other products in this category: Power switches - integrated circuits ROHM SEMICONDUCTOR,
*
BD6522F-E2
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.70 EURGross price for quantities from 2500 pcs - 0.70 EUR