+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD82001FVJ-E2

IC: power switch; high-side; 500mA; Ch: 1; N-Channel; SMD; TSSOP-B8J


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD82001FVJ-E2
TME Symbol:
BD82001FVJ-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.5A
Number of channels
1
Kind of output
N-Channel
Mounting
SMD
Case
TSSOP-B8J
On-state resistance
0.11Ω
Active logical level
high
Operating temperature
-40...85°C
Protection
over current OCP, overheating OTP, undervoltage UVP
Supply voltage
  • 2.7...5.5V
Gross weight1 g
Certificates
See other products in this category: Power switches - integrated circuits ROHM SEMICONDUCTOR,
*
BD82001FVJ-E2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.50 EURGross price for quantities from 1 pcs - 0.50 EUR
Net price for quantities from 10 pcs - 0.40 EURGross price for quantities from 10 pcs - 0.40 EUR
Net price for quantities from 25 pcs - 0.32 EURGross price for quantities from 25 pcs - 0.32 EUR
Net price for quantities from 100 pcs - 0.27 EURGross price for quantities from 100 pcs - 0.27 EUR
Net price for quantities from 250 pcs - 0.25 EURGross price for quantities from 250 pcs - 0.25 EUR
Net price for quantities from 1000 pcs - 0.22 EURGross price for quantities from 1000 pcs - 0.22 EUR
Net price for quantities from 2500 pcs - 0.22 EURGross price for quantities from 2500 pcs - 0.22 EUR
Net price for quantities from 5000 pcs - 0.21 EURGross price for quantities from 5000 pcs - 0.21 EUR