+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD911

Transistor: NPN; bipolar; 100V; 15A; 90W; TO220AB


Manufacturer: STMicroelectronics

Manufacturer part number:
BD911
TME Symbol:
BD911

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
15A
Power dissipation
90W
Case
TO220AB
Mounting
THT
Kind of package
tube
Frequency
3MHz
Gross weight1.985 g
Certificates
See other products in this category: NPN THT transistors STMicroelectronics,
*
BD911
1015 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.38 EURGross price for quantities from 1 pcs - 1.38 EUR
Net price for quantities from 50 pcs - 0.45 EURGross price for quantities from 50 pcs - 0.45 EUR
Net price for quantities from 100 pcs - 0.43 EURGross price for quantities from 100 pcs - 0.43 EUR
Net price for quantities from 250 pcs - 0.40 EURGross price for quantities from 250 pcs - 0.40 EUR
Net price for quantities from 500 pcs - 0.37 EURGross price for quantities from 500 pcs - 0.37 EUR
Net price for quantities from 1000 pcs - 0.34 EURGross price for quantities from 1000 pcs - 0.34 EUR
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs