+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD912

Transistor: PNP; bipolar; 100V; 15A; 90W; TO220AB


Manufacturer: STMicroelectronics

Manufacturer part number:
BD912
TME Symbol:
BD912

Specification

Manufacturer
STMicroelectronics
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
15A
Power dissipation
90W
Case
TO220AB
Mounting
THT
Kind of package
tube
Frequency
3MHz
Gross weight1.977 g
Certificates
See other products in this category: PNP THT transistors STMicroelectronics,
*
BD912
2068 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.19 USDGross price for quantities from 1 pcs - 2.19 USD
Net price for quantities from 10 pcs - 1.10 USDGross price for quantities from 10 pcs - 1.10 USD
Net price for quantities from 50 pcs - 0.96 USDGross price for quantities from 50 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.89 USDGross price for quantities from 100 pcs - 0.89 USD
Net price for quantities from 250 pcs - 0.81 USDGross price for quantities from 250 pcs - 0.81 USD
Net price for quantities from 500 pcs - 0.75 USDGross price for quantities from 500 pcs - 0.75 USD
Net price for quantities from 1000 pcs - 0.69 USDGross price for quantities from 1000 pcs - 0.69 USD
Net price for quantities from 2000 pcs - 0.63 USDGross price for quantities from 2000 pcs - 0.63 USD
Net price for quantities from 5000 pcs - 0.55 USDGross price for quantities from 5000 pcs - 0.55 USD
Net price for quantities from 10000 pcs - 0.49 USDGross price for quantities from 10000 pcs - 0.49 USD
Packaging method by the manufacturer:
Tube = 50 pcsCardboard = 1 000 pcs