+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD9G341AEFJ-E2

PMIC; DC/DC converter; Uin: 12÷76VDC; Uout: 1÷76VDC; 3A; HTSSOP8


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD9G341AEFJ-E2
TME Symbol:
BD9G341AEFJ-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
12...76V DC
Output voltage
1...76V DC
Output current
3A
Case
HTSSOP8
Mounting
SMD
Frequency
750kHz
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Gross weight0.085 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits ROHM SEMICONDUCTOR,
*
BD9G341AEFJ-E2
947 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.93 USDGross price for quantities from 1 pcs - 3.93 USD
Net price for quantities from 2 pcs - 3.31 USDGross price for quantities from 2 pcs - 3.31 USD
Net price for quantities from 10 pcs - 2.63 USDGross price for quantities from 10 pcs - 2.63 USD
Net price for quantities from 25 pcs - 2.44 USDGross price for quantities from 25 pcs - 2.44 USD
Net price for quantities from 100 pcs - 2.26 USDGross price for quantities from 100 pcs - 2.26 USD
Net price for quantities from 2500 pcs - 2.10 USDGross price for quantities from 2500 pcs - 2.10 USD
Packaging method by the manufacturer:
Reel = 2 500 pcs