+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BDE13

Grommet; Ømount.hole: 21mm; rubber; black; Panel thick: max.2mm


Manufacturer: ERGOM

Manufacturer part number:
BDE13
TME Symbol:
BDE-13.5

Specification

Manufacturer
ERGOM
Type of cable accessories
grommet
Panel cutout diameter
21mm
Body material
rubber
Body colour
black
Panel thickness
max. 2mm
Length
23mm
A dimension
6mm
Cable external diameter
9...12mm
D dimension
31mm
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
d dimension
8mm
Dimensions
Gross weight7.8 g
Certificates
See other products in this category: Grommets ERGOM,
*
BDE13
55 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 0.60 EURGross price for quantities from 10 pcs - 0.60 EUR
Net price for quantities from 50 pcs - 0.53 EURGross price for quantities from 50 pcs - 0.53 EUR
Net price for quantities from 100 pcs - 0.44 EURGross price for quantities from 100 pcs - 0.44 EUR
Net price for quantities from 300 pcs - 0.39 EURGross price for quantities from 300 pcs - 0.39 EUR
Packaging method by the manufacturer:Bag = 100 pcs