+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012560002

Screwdriver bit; slot; 1.2x0.25mm; Socket size: 4mm

Manufacturer: BETA

Manufacturer part number:
012560002
TME Symbol:
BE1256LP/1.2

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
1.2x0.25mm
Holder socket size - mm
4mm
Kind of holder
hexagonal
Kind of screwdriver
precision
Overall length
27mm
Gross weight2.105 g
EAN code8014230698656
See other products in this category: Screwdriver Bits BETA
*
012560002
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 4 pcs