+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012560013

Screwdriver bit; Phillips; PH0; Socket size: 4mm; Kind: precision


Manufacturer: BETA

Manufacturer part number:
012560013
TME Symbol:
BE1256PH/0

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH0
Holder socket size - mm
4mm
Kind of holder
hexagonal
Kind of screwdriver
precision
Overall length
27mm
Gross weight2.28 g
EAN code8014230698755
See other products in this category: Screwdriver Bits BETA,
*
012560013
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.98 EURGross price for quantities from 1 pcs - 0.98 EUR
Net price for quantities from 3 pcs - 0.88 EURGross price for quantities from 3 pcs - 0.88 EUR
Packaging method by the manufacturer:Bag = 5 pcs