+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

012560053

Screwdriver bit: Torx®; with protection; T8H; Socket size: 4mm


Manufacturer: BETA

Manufacturer part number:
012560053
TME Symbol:
BE1256RTX/8

Specification

Manufacturer
BETA
Type of screwdriver bit
Torx®
Kind of bit
with protection
Bit size
T8H
Holder socket size - mm
4mm
Kind of holder
hexagonal
Kind of screwdriver
precision
Overall length
27mm
Gross weight2.24 g
EAN code8014230698939
See other products in this category: Screwdriver Bits BETA,
*
012560053
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.20 EURGross price for quantities from 1 pcs - 1.20 EUR
Net price for quantities from 3 pcs - 1.07 EURGross price for quantities from 3 pcs - 1.07 EUR
Packaging method by the manufacturer:
Bag = 5 pcs