+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE142/B6

Wrench-set; rattle,combination spanner,with joint; chromium


Manufacturer: BETA

Manufacturer part number:
BE142/B6
TME Symbol:
BE142/B6

Specification

Manufacturer
BETA
Type of tool
wrench - set
Kind of wrench
combination spanner, rattle, with joint
Kind of package
carrying case
Plating material
chromium
Quantity in set/package
6pcs.
Number of teeth
72
Spanner size
  • 8mm
  • 10mm
  • 13mm
  • 14mm
  • 17mm
  • 19mm
Gross weight814 g
EAN code8014230387420
See other products in this category: Wrenches Sets BETA,
*
BE142/B6
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 101.44 EURGross price for quantities from 1 set - 101.44 EUR
Net price for quantities from 3 set - 97.82 EURGross price for quantities from 3 set - 97.82 EUR